
RC0201FR-07470KL | |
|---|---|
DigiKey Part Number | YAG2688TR-ND - Tape & Reel (TR) YAG2688CT-ND - Cut Tape (CT) YAG2688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07470KL |
Description | RES 470K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07470KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07470KL | YAGEO | 9,801 | YAG5214CT-ND | ₱0.15000 | Upgrade |
| ERJ-1GNF4703C | Panasonic Industry | 255,700 | P123033CT-ND | ₱0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 25 | ₱1.50080 | ₱37.52 |
| 50 | ₱1.21480 | ₱60.74 |
| 100 | ₱1.00040 | ₱100.04 |
| 250 | ₱0.78368 | ₱195.92 |
| 500 | ₱0.66220 | ₱331.10 |
| 1,000 | ₱0.56692 | ₱566.92 |
| 5,000 | ₱0.41566 | ₱2,078.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.37195 | ₱3,719.50 |
| 20,000 | ₱0.33732 | ₱6,746.40 |
| 30,000 | ₱0.32048 | ₱9,614.40 |
| 50,000 | ₱0.30224 | ₱15,112.00 |
| 70,000 | ₱0.29181 | ₱20,426.70 |
| 100,000 | ₱0.28196 | ₱28,196.00 |

