
RC0201FR-076K2P | |
|---|---|
DigiKey Part Number | 13-RC0201FR-076K2PTR-ND - Tape & Reel (TR) 13-RC0201FR-076K2PCT-ND - Cut Tape (CT) 13-RC0201FR-076K2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-076K2P |
Description | RES 6.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱2.44200 | ₱24.42 |
| 25 | ₱1.95320 | ₱48.83 |
| 50 | ₱1.45300 | ₱72.65 |
| 100 | ₱1.36970 | ₱136.97 |
| 250 | ₱1.23864 | ₱309.66 |
| 500 | ₱0.97542 | ₱487.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.85037 | ₱8,503.70 |
| 20,000 | ₱0.78963 | ₱15,792.60 |
| 30,000 | ₱0.75926 | ₱22,777.80 |
| 50,000 | ₱0.72889 | ₱36,444.50 |
| 70,000 | ₱0.70560 | ₱49,392.00 |
| 100,000 | ₱0.70421 | ₱70,421.00 |

