1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201FR-131ML

DigiKey Part Number
13-RC0201FR-131MLTR-ND - Tape & Reel (TR)
13-RC0201FR-131MLCT-ND - Cut Tape (CT)
13-RC0201FR-131MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-131ML
Description
RES 1 MOHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-131ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,756
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.90600₱19.06
25₱1.40520₱35.13
50₱1.14340₱57.17
100₱0.94090₱94.09
250₱0.74080₱185.20
500₱0.62528₱312.64
1,000₱0.53476₱534.76
5,000₱0.39208₱1,960.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.28514₱14,257.00
100,000₱0.26600₱26,600.00
150,000₱0.25668₱38,502.00
250,000₱0.24659₱61,647.50
350,000₱0.24081₱84,283.50
500,000₱0.23534₱117,670.00
600,000₱0.23278₱139,668.00
1,200,000₱0.22436₱269,232.00
1,250,000₱0.22392₱279,900.00
Manufacturers Standard Package