


RC0201JR-1322RL | |
|---|---|
DigiKey Part Number | 13-RC0201JR-1322RLTR-ND - Tape & Reel (TR) 13-RC0201JR-1322RLCT-ND - Cut Tape (CT) 13-RC0201JR-1322RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-1322RL |
Description | RES 22 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-1322RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.54800 | ₱15.48 |
| 25 | ₱1.14320 | ₱28.58 |
| 50 | ₱0.92900 | ₱46.45 |
| 100 | ₱0.75630 | ₱75.63 |
| 250 | ₱0.58836 | ₱147.09 |
| 500 | ₱0.49308 | ₱246.54 |
| 1,000 | ₱0.41804 | ₱418.04 |
| 5,000 | ₱0.29977 | ₱1,498.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.21141 | ₱10,570.50 |
| 100,000 | ₱0.19564 | ₱19,564.00 |
| 150,000 | ₱0.18796 | ₱28,194.00 |
| 250,000 | ₱0.17964 | ₱44,910.00 |
| 350,000 | ₱0.17488 | ₱61,208.00 |
| 500,000 | ₱0.17038 | ₱85,190.00 |
| 600,000 | ₱0.16828 | ₱100,968.00 |
| 1,200,000 | ₱0.16134 | ₱193,608.00 |
| 1,250,000 | ₱0.16097 | ₱201,212.50 |

