4.22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-074R22L

DigiKey Part Number
13-RC0402FR-074R22LTR-ND - Tape & Reel (TR)
13-RC0402FR-074R22LCT-ND - Cut Tape (CT)
13-RC0402FR-074R22LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-074R22L
Description
RES 4.22 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-074R22L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,395
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.48900₱14.89
25₱1.11960₱27.99
50₱0.89320₱44.66
100₱0.72650₱72.65
250₱0.55976₱139.94
500₱0.46568₱232.84
1,000₱0.39363₱393.63
5,000₱0.27929₱1,396.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.23248₱2,324.80
20,000₱0.20795₱4,159.00
30,000₱0.19600₱5,880.00
50,000₱0.18308₱9,154.00
70,000₱0.17571₱12,299.70
100,000₱0.16873₱16,873.00
Manufacturers Standard Package