54.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0754K9L

DigiKey Part Number
YAG3185TR-ND - Tape & Reel (TR)
YAG3185CT-ND - Cut Tape (CT)
YAG3185DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0754K9L
Description
RES 54.9K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0754K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90,797
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.25100₱12.51
25₱0.90520₱22.63
50₱0.71460₱35.73
100₱0.57760₱57.76
250₱0.44068₱110.17
500₱0.36444₱182.22
1,000₱0.30490₱304.90
5,000₱0.21152₱1,057.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.18472₱1,847.20
20,000₱0.16349₱3,269.80
30,000₱0.15320₱4,596.00
50,000₱0.14207₱7,103.50
70,000₱0.13571₱9,499.70
100,000₱0.12970₱12,970.00
Manufacturers Standard Package