39 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1339KL

DigiKey Part Number
13-RC0402FR-1339KLTR-ND - Tape & Reel (TR)
13-RC0402FR-1339KLCT-ND - Cut Tape (CT)
13-RC0402FR-1339KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1339KL
Description
RES 39K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1339KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,514
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.25100₱12.51
25₱0.88120₱22.03
50₱0.70260₱35.13
100₱0.56570₱56.57
250₱0.43352₱108.38
500₱0.35730₱178.65
1,000₱0.29894₱298.94
5,000₱0.20700₱1,035.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.13081₱6,540.50
100,000₱0.11933₱11,933.00
150,000₱0.11375₱17,062.50
250,000₱0.10770₱26,925.00
350,000₱0.10424₱36,484.00
500,000₱0.10098₱50,490.00
Manufacturers Standard Package