
RC0402FR-1344K2L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1344K2LTR-ND - Tape & Reel (TR) 13-RC0402FR-1344K2LCT-ND - Cut Tape (CT) 13-RC0402FR-1344K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1344K2L |
Description | RES 44.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1344K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.25100 | ₱12.51 |
| 25 | ₱0.88120 | ₱22.03 |
| 50 | ₱0.70260 | ₱35.13 |
| 100 | ₱0.56570 | ₱56.57 |
| 250 | ₱0.43352 | ₱108.38 |
| 500 | ₱0.35730 | ₱178.65 |
| 1,000 | ₱0.29894 | ₱298.94 |
| 5,000 | ₱0.20700 | ₱1,035.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.13081 | ₱6,540.50 |
| 100,000 | ₱0.11933 | ₱11,933.00 |
| 150,000 | ₱0.11375 | ₱17,062.50 |
| 250,000 | ₱0.10770 | ₱26,925.00 |
| 350,000 | ₱0.10424 | ₱36,484.00 |
| 500,000 | ₱0.10098 | ₱50,490.00 |

