
RC0402JR-07220RL | |
|---|---|
DigiKey Part Number | 311-220JRTR-ND - Tape & Reel (TR) 311-220JRCT-ND - Cut Tape (CT) 311-220JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07220RL |
Description | RES 220 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.17900 | ₱1.79 |
| 25 | ₱0.16680 | ₱4.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.06193 | ₱619.30 |



