
RC0402JR-1356RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1356RLTR-ND - Tape & Reel (TR) 13-RC0402JR-1356RLCT-ND - Cut Tape (CT) 13-RC0402JR-1356RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1356RL |
Description | RES 56 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1356RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.07200 | ₱10.72 |
| 25 | ₱0.76240 | ₱19.06 |
| 50 | ₱0.59560 | ₱29.78 |
| 100 | ₱0.47640 | ₱47.64 |
| 250 | ₱0.36208 | ₱90.52 |
| 500 | ₱0.29776 | ₱148.88 |
| 1,000 | ₱0.24713 | ₱247.13 |
| 5,000 | ₱0.16912 | ₱845.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.11122 | ₱5,561.00 |
| 100,000 | ₱0.10093 | ₱10,093.00 |
| 150,000 | ₱0.09593 | ₱14,389.50 |
| 250,000 | ₱0.09051 | ₱22,627.50 |
| 350,000 | ₱0.08742 | ₱30,597.00 |
| 500,000 | ₱0.08449 | ₱42,245.00 |

