
RC0603FR-0712R7L | |
|---|---|
DigiKey Part Number | 311-12.7HRTR-ND - Tape & Reel (TR) 311-12.7HRCT-ND - Cut Tape (CT) 311-12.7HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0712R7L |
Description | RES 12.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0712R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.41700 | ₱4.17 |
| 25 | ₱0.40480 | ₱10.12 |
| 50 | ₱0.36920 | ₱18.46 |
| 100 | ₱0.33940 | ₱33.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.18222 | ₱911.10 |
| 10,000 | ₱0.12148 | ₱1,214.80 |


