
RC0603FR-072K43L | |
|---|---|
DigiKey Part Number | 311-2.43KHRTR-ND - Tape & Reel (TR) 311-2.43KHRCT-ND - Cut Tape (CT) 311-2.43KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-072K43L |
Description | RES 2.43K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-072K43L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 25 | ₱1.11960 | ₱27.99 |
| 50 | ₱0.89320 | ₱44.66 |
| 100 | ₱0.72650 | ₱72.65 |
| 250 | ₱0.55976 | ₱139.94 |
| 500 | ₱0.46568 | ₱232.84 |
| 1,000 | ₱0.39363 | ₱393.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.27929 | ₱1,396.45 |
| 10,000 | ₱0.24648 | ₱2,464.80 |
| 15,000 | ₱0.23050 | ₱3,457.50 |
| 25,000 | ₱0.21324 | ₱5,331.00 |
| 35,000 | ₱0.20337 | ₱7,117.95 |
| 50,000 | ₱0.19407 | ₱9,703.50 |


