3.01 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-073K01P

DigiKey Part Number
13-RC0603FR-073K01PTR-ND - Tape & Reel (TR)
13-RC0603FR-073K01PCT-ND - Cut Tape (CT)
13-RC0603FR-073K01PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-073K01P
Description
RES 3.01K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,825
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
25₱1.38160₱34.54
50₱1.10760₱55.38
100₱0.91110₱91.11
250₱0.71460₱178.65
500₱0.60264₱301.32
1,000₱0.51511₱515.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.37648₱1,882.40
10,000₱0.33640₱3,364.00
15,000₱0.31696₱4,754.40
25,000₱0.29592₱7,398.00
35,000₱0.28390₱9,936.50
50,000₱0.27254₱13,627.00
60,000₱0.26722₱16,033.20
120,000₱0.24973₱29,967.60
125,000₱0.24882₱31,102.50
Manufacturers Standard Package