4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JR-074K7L

DigiKey Part Number
13-AC1210JR-074K7LTR-ND - Tape & Reel (TR)
13-AC1210JR-074K7LCT-ND - Cut Tape (CT)
13-AC1210JR-074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JR-074K7L
Description
RES SMD 4.7K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210JR-074K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,525
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱6.25300₱62.53
25₱4.93080₱123.27
50₱4.19240₱209.62
100₱3.61470₱361.47
250₱3.02992₱757.48
500₱2.69286₱1,346.43
1,000₱2.42547₱2,425.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.88619₱9,430.95
10,000₱1.76911₱17,691.10
15,000₱1.71206₱25,680.90
25,000₱1.65025₱41,256.25
35,000₱1.61488₱56,520.80
50,000₱1.58141₱79,070.50
Manufacturers Standard Package