1.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-131R5L

DigiKey Part Number
13-RC0603FR-131R5LTR-ND - Tape & Reel (TR)
13-RC0603FR-131R5LCT-ND - Cut Tape (CT)
13-RC0603FR-131R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-131R5L
Description
RES 1.5 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-131R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,900
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.14400₱21.44
25₱1.61960₱40.49
50₱1.31020₱65.51
100₱1.08380₱108.38
250₱0.85512₱213.78
500₱0.72412₱362.06
1,000₱0.62170₱621.70
5,000₱0.45961₱2,298.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.35429₱7,085.80
40,000₱0.32644₱13,057.60
60,000₱0.31290₱18,774.00
100,000₱0.29822₱29,822.00
140,000₱0.28982₱40,574.80
200,000₱0.28188₱56,376.00
Manufacturers Standard Package