
RL2010FK-070R2L | |
|---|---|
DigiKey Part Number | 13-RL2010FK-070R2LTR-ND - Tape & Reel (TR) 13-RL2010FK-070R2LCT-ND - Cut Tape (CT) 13-RL2010FK-070R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R2L |
Description | RES 0.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱14.70900 | ₱147.09 |
| 25 | ₱9.71840 | ₱242.96 |
| 50 | ₱9.44460 | ₱472.23 |
| 100 | ₱9.17070 | ₱917.07 |
| 250 | ₱7.77484 | ₱1,943.71 |
| 500 | ₱6.80300 | ₱3,401.50 |
| 1,000 | ₱5.89188 | ₱5,891.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.98076 | ₱19,923.04 |

