
AC0603FR-134K7L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-134K7LTR-ND - Tape & Reel (TR) 13-AC0603FR-134K7LCT-ND - Cut Tape (CT) 13-AC0603FR-134K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-134K7L |
Description | RES 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-134K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.21480 | ₱30.37 |
| 50 | ₱0.97660 | ₱48.83 |
| 100 | ₱0.79800 | ₱79.80 |
| 250 | ₱0.61692 | ₱154.23 |
| 500 | ₱0.51690 | ₱258.45 |
| 1,000 | ₱0.43769 | ₱437.69 |
| 5,000 | ₱0.31371 | ₱1,568.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.23543 | ₱4,708.60 |
| 40,000 | ₱0.21425 | ₱8,570.00 |
| 60,000 | ₱0.20394 | ₱12,236.40 |
| 100,000 | ₱0.19278 | ₱19,278.00 |
| 140,000 | ₱0.18639 | ₱26,094.60 |
| 200,000 | ₱0.18036 | ₱36,072.00 |

