
RC0603FR-13820RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-13820RLTR-ND - Tape & Reel (TR) 13-RC0603FR-13820RLCT-ND - Cut Tape (CT) 13-RC0603FR-13820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13820RL |
Description | RES 820 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-13820RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 25 | ₱1.02440 | ₱25.61 |
| 50 | ₱0.82180 | ₱41.09 |
| 100 | ₱0.66700 | ₱66.70 |
| 250 | ₱0.51212 | ₱128.03 |
| 500 | ₱0.42638 | ₱213.19 |
| 1,000 | ₱0.35909 | ₱359.09 |
| 5,000 | ₱0.25249 | ₱1,262.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.18660 | ₱3,732.00 |
| 40,000 | ₱0.16851 | ₱6,740.40 |
| 60,000 | ₱0.15971 | ₱9,582.60 |
| 100,000 | ₱0.15020 | ₱15,020.00 |
| 140,000 | ₱0.14476 | ₱20,266.40 |
| 200,000 | ₱0.13962 | ₱27,924.00 |

