90.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1390K9L

DigiKey Part Number
13-RC0603FR-1390K9LTR-ND - Tape & Reel (TR)
13-RC0603FR-1390K9LCT-ND - Cut Tape (CT)
13-RC0603FR-1390K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1390K9L
Description
RES 90.9K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-1390K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,793
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.42900₱14.29
25₱1.02440₱25.61
50₱0.82180₱41.09
100₱0.66700₱66.70
250₱0.51212₱128.03
500₱0.42638₱213.19
1,000₱0.35909₱359.09
5,000₱0.25249₱1,262.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.18660₱3,732.00
40,000₱0.16851₱6,740.40
60,000₱0.15971₱9,582.60
100,000₱0.15020₱15,020.00
140,000₱0.14476₱20,266.40
200,000₱0.13962₱27,924.00
Manufacturers Standard Package