
RC0603FR-7W1K5L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-7W1K5LTR-ND - Tape & Reel (TR) 13-RC0603FR-7W1K5LCT-ND - Cut Tape (CT) 13-RC0603FR-7W1K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-7W1K5L |
Description | RES 1.5K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-7W1K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.53600 | ₱5.36 |
| 25 | ₱0.52400 | ₱13.10 |
| 50 | ₱0.48840 | ₱24.42 |
| 100 | ₱0.47640 | ₱47.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.30371 | ₱1,518.55 |
| 10,000 | ₱0.29102 | ₱2,910.20 |
| 25,000 | ₱0.27117 | ₱6,779.25 |
| 35,000 | ₱0.25983 | ₱9,094.05 |
| 50,000 | ₱0.24910 | ₱12,455.00 |

