RC0603JR-07180RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 64,279
Unit Price: ₱5.96000
Datasheet

Similar


YAGEO
In Stock: 7,934
Unit Price: ₱5.96000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱0.34849
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 222,416
Unit Price: ₱5.96000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 9,630
Unit Price: ₱5.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱5.96000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 73,746
Unit Price: ₱5.96000
Datasheet
180 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-07180RL

DigiKey Part Number
311-180GRTR-ND - Tape & Reel (TR)
311-180GRCT-ND - Cut Tape (CT)
311-180GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-07180RL
Description
RES 180 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-07180RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.29800₱2.98
25₱0.28600₱7.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.12148₱607.40
Manufacturers Standard Package