
RC0603JR-0718RL | |
|---|---|
DigiKey Part Number | 311-18GRTR-ND - Tape & Reel (TR) 311-18GRCT-ND - Cut Tape (CT) 311-18GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0718RL |
Description | RES 18 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0718RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 25 | ₱0.95280 | ₱23.82 |
| 50 | ₱0.75040 | ₱37.52 |
| 100 | ₱0.60740 | ₱60.74 |
| 250 | ₱0.46448 | ₱116.12 |
| 500 | ₱0.38470 | ₱192.35 |
| 1,000 | ₱0.32276 | ₱322.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.21224 | ₱1,061.20 |
| 10,000 | ₱0.18574 | ₱1,857.40 |
| 15,000 | ₱0.17289 | ₱2,593.35 |
| 25,000 | ₱0.15900 | ₱3,975.00 |
| 35,000 | ₱0.15109 | ₱5,288.15 |
| 50,000 | ₱0.14361 | ₱7,180.50 |




