
RC0603JR-101K5L | |
|---|---|
DigiKey Part Number | 13-RC0603JR-101K5LTR-ND - Tape & Reel (TR) 13-RC0603JR-101K5LCT-ND - Cut Tape (CT) 13-RC0603JR-101K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-101K5L |
Description | RES 1.5K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-101K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.19100 | ₱11.91 |
| 25 | ₱0.88120 | ₱22.03 |
| 50 | ₱0.69080 | ₱34.54 |
| 100 | ₱0.55980 | ₱55.98 |
| 250 | ₱0.42876 | ₱107.19 |
| 500 | ₱0.35492 | ₱177.46 |
| 1,000 | ₱0.29715 | ₱297.15 |
| 5,000 | ₱0.20664 | ₱1,033.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.18068 | ₱1,806.80 |
| 20,000 | ₱0.16010 | ₱3,202.00 |
| 30,000 | ₱0.15015 | ₱4,504.50 |
| 50,000 | ₱0.13936 | ₱6,968.00 |
| 70,000 | ₱0.13320 | ₱9,324.00 |
| 100,000 | ₱0.12739 | ₱12,739.00 |
| 120,000 | ₱0.12467 | ₱14,960.40 |
| 240,000 | ₱0.11572 | ₱27,772.80 |
| 250,000 | ₱0.11525 | ₱28,812.50 |

