15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805DR-0715KL

DigiKey Part Number
13-RC0805DR-0715KLTR-ND - Tape & Reel (TR)
13-RC0805DR-0715KLCT-ND - Cut Tape (CT)
13-RC0805DR-0715KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805DR-0715KL
Description
RES 15K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805DR-0715KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,430
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱3.75200₱37.52
25₱2.88240₱72.06
50₱2.40580₱120.29
100₱2.03070₱203.07
250₱1.65072₱412.68
500₱1.43516₱717.58
1,000₱1.26425₱1,264.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.99246₱4,962.30
10,000₱0.91350₱9,135.00
15,000₱0.87511₱13,126.65
25,000₱0.83346₱20,836.50
35,000₱0.80966₱28,338.10
50,000₱0.78713₱39,356.50
Manufacturers Standard Package