1.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE071K4L

DigiKey Part Number
13-RT0603FRE071K4LTR-ND - Tape & Reel (TR)
13-RT0603FRE071K4LCT-ND - Cut Tape (CT)
13-RT0603FRE071K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE071K4L
Description
RES SMD 1.4K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE071K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,485
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.59600₱5.96
25₱0.57160₱14.29
50₱0.54780₱27.39
100₱0.48240₱48.24
250₱0.45496₱113.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.48593₱2,429.65
10,000₱0.42519₱4,251.90
15,000₱0.33908₱5,086.20
25,000₱0.32588₱8,147.00
35,000₱0.32516₱11,380.60
Manufacturers Standard Package