
RC0805FR-0738R3L | |
|---|---|
DigiKey Part Number | 311-38.3CRTR-ND - Tape & Reel (TR) 311-38.3CRCT-ND - Cut Tape (CT) 311-38.3CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0738R3L |
Description | RES 38.3 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0738R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.53600 | ₱5.36 |
| 25 | ₱0.50040 | ₱12.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.36445 | ₱1,822.25 |
| 10,000 | ₱0.33408 | ₱3,340.80 |
| 15,000 | ₱0.30371 | ₱4,555.65 |
| 25,000 | ₱0.27333 | ₱6,833.25 |
| 35,000 | ₱0.25889 | ₱9,061.15 |

