
RC0805FR-07470RP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-07470RPTR-ND - Tape & Reel (TR) 13-RC0805FR-07470RPCT-ND - Cut Tape (CT) 13-RC0805FR-07470RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07470RP |
Description | RES 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.89300 | ₱8.93 |
| 25 | ₱0.88120 | ₱22.03 |
| 50 | ₱0.84560 | ₱42.28 |
| 100 | ₱0.78610 | ₱78.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.42519 | ₱2,125.95 |

