
RC0805FR-074M22L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-074M22LTR-ND - Tape & Reel (TR) 13-RC0805FR-074M22LCT-ND - Cut Tape (CT) 13-RC0805FR-074M22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-074M22L |
Description | RES 4.22M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.22 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-074M22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.47600 | ₱4.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.48593 | ₱2,429.65 |
| 10,000 | ₱0.24296 | ₱2,429.60 |
| 15,000 | ₱0.23681 | ₱3,552.15 |
| 25,000 | ₱0.23594 | ₱5,898.50 |

