
RC0805FR-07576KL | |
|---|---|
DigiKey Part Number | 311-576KCRTR-ND - Tape & Reel (TR) 311-576KCRCT-ND - Cut Tape (CT) 311-576KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07576KL |
Description | RES 576K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 576 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07576KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 25 | ₱1.42920 | ₱35.73 |
| 50 | ₱1.15520 | ₱57.76 |
| 100 | ₱0.94090 | ₱94.09 |
| 250 | ₱0.73844 | ₱184.61 |
| 500 | ₱0.62290 | ₱311.45 |
| 1,000 | ₱0.53178 | ₱531.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.36552 | ₱1,827.60 |
| 10,000 | ₱0.32633 | ₱3,263.30 |
| 15,000 | ₱0.30728 | ₱4,609.20 |
| 25,000 | ₱0.28667 | ₱7,166.75 |
| 35,000 | ₱0.27490 | ₱9,621.50 |
| 50,000 | ₱0.26377 | ₱13,188.50 |

