
RC0805FR-075R11L | |
|---|---|
DigiKey Part Number | 311-5.11CRTR-ND - Tape & Reel (TR) 311-5.11CRCT-ND - Cut Tape (CT) 311-5.11CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-075R11L |
Description | RES 5.11 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-075R11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.67220 | ₱3,361.00 |
| 10,000 | ₱0.61253 | ₱6,125.30 |
| 15,000 | ₱0.58347 | ₱8,752.05 |
| 25,000 | ₱0.55203 | ₱13,800.75 |
| 35,000 | ₱0.53404 | ₱18,691.40 |
| 50,000 | ₱0.51704 | ₱25,852.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.83400 | ₱8.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱2.97800 | ₱29.78 |
| 25 | ₱2.23920 | ₱55.98 |
| 50 | ₱1.85800 | ₱92.90 |
| 100 | ₱1.54830 | ₱154.83 |
| 250 | ₱1.24340 | ₱310.85 |
| 500 | ₱1.06832 | ₱534.16 |
| 1,000 | ₱0.93077 | ₱930.77 |

