
RC0805FR-076R98L | |
|---|---|
DigiKey Part Number | 311-6.98CRTR-ND - Tape & Reel (TR) 311-6.98CRCT-ND - Cut Tape (CT) 311-6.98CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-076R98L |
Description | RES 6.98 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.98 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-076R98L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.03700 | ₱30.37 |
| 25 | ₱2.31040 | ₱57.76 |
| 50 | ₱1.90560 | ₱95.28 |
| 100 | ₱1.59000 | ₱159.00 |
| 250 | ₱1.27676 | ₱319.19 |
| 500 | ₱1.09930 | ₱549.65 |
| 1,000 | ₱0.95816 | ₱958.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.73544 | ₱3,677.20 |
| 10,000 | ₱0.67077 | ₱6,707.70 |
| 15,000 | ₱0.63933 | ₱9,589.95 |
| 25,000 | ₱0.60527 | ₱15,131.75 |
| 35,000 | ₱0.58580 | ₱20,503.00 |
| 50,000 | ₱0.56738 | ₱28,369.00 |

