
RC0805FR-101K6L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-101K6LTR-ND - Tape & Reel (TR) 13-RC0805FR-101K6LCT-ND - Cut Tape (CT) 13-RC0805FR-101K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-101K6L |
Description | RES 1.6K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-101K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 25 | ₱1.40520 | ₱35.13 |
| 50 | ₱1.13140 | ₱56.57 |
| 100 | ₱0.92900 | ₱92.90 |
| 250 | ₱0.72888 | ₱182.22 |
| 500 | ₱0.61336 | ₱306.68 |
| 1,000 | ₱0.52344 | ₱523.44 |
| 5,000 | ₱0.38100 | ₱1,905.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.32074 | ₱3,207.40 |
| 20,000 | ₱0.28998 | ₱5,799.60 |
| 30,000 | ₱0.27506 | ₱8,251.80 |
| 50,000 | ₱0.25889 | ₱12,944.50 |
| 70,000 | ₱0.24964 | ₱17,474.80 |
| 100,000 | ₱0.24091 | ₱24,091.00 |

