9.09 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-109K09L

DigiKey Part Number
13-RC0805FR-109K09LTR-ND - Tape & Reel (TR)
13-RC0805FR-109K09LCT-ND - Cut Tape (CT)
13-RC0805FR-109K09LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-109K09L
Description
RES 9.09K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-109K09L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,353
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.90600₱19.06
25₱1.42920₱35.73
50₱1.16720₱58.36
100₱0.95880₱95.88
250₱0.75032₱187.58
500₱0.63124₱315.62
1,000₱0.53952₱539.52
5,000₱0.39398₱1,969.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.32074₱3,207.40
20,000₱0.28998₱5,799.60
30,000₱0.27506₱8,251.80
50,000₱0.25889₱12,944.50
70,000₱0.24964₱17,474.80
100,000₱0.24091₱24,091.00
Manufacturers Standard Package