
RC0805FR-131KP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-131KPTR-ND - Tape & Reel (TR) 13-RC0805FR-131KPCT-ND - Cut Tape (CT) 13-RC0805FR-131KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-131KP |
Description | RES 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 25 | ₱2.04840 | ₱51.21 |
| 50 | ₱1.67940 | ₱83.97 |
| 100 | ₱1.39940 | ₱139.94 |
| 250 | ₱1.11956 | ₱279.89 |
| 500 | ₱0.95756 | ₱478.78 |
| 1,000 | ₱0.83132 | ₱831.32 |
| 5,000 | ₱0.63040 | ₱3,152.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.49611 | ₱9,922.20 |
| 40,000 | ₱0.46147 | ₱18,458.80 |
| 60,000 | ₱0.44458 | ₱26,674.80 |
| 100,000 | ₱0.42629 | ₱42,629.00 |
| 140,000 | ₱0.41583 | ₱58,216.20 |
| 200,000 | ₱0.40593 | ₱81,186.00 |

