470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-07470RP

DigiKey Part Number
YAG1333TR-ND - Tape & Reel (TR)
YAG1333CT-ND - Cut Tape (CT)
YAG1333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-07470RP
Description
RES 470 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-07470RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,681
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.83400₱8.34
25₱0.78600₱19.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.78963₱3,948.15
10,000₱0.60741₱6,074.10
15,000₱0.51630₱7,744.50
25,000₱0.42519₱10,629.75
35,000₱0.42049₱14,717.15
50,000₱0.41923₱20,961.50
Manufacturers Standard Package