910 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-07910KL

DigiKey Part Number
311-910KARTR-ND - Tape & Reel (TR)
311-910KARCT-ND - Cut Tape (CT)
311-910KARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-07910KL
Description
RES 910K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
910 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-07910KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,986
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.72700₱17.27
25₱1.28640₱32.16
50₱1.03620₱51.81
100₱0.85160₱85.16
250₱0.66220₱165.55
500₱0.55500₱277.50
1,000₱0.47223₱472.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.32121₱1,606.05
10,000₱0.28542₱2,854.20
15,000₱0.26801₱4,020.15
25,000₱0.24923₱6,230.75
35,000₱0.23851₱8,347.85
50,000₱0.22836₱11,418.00
Manufacturers Standard Package