
RC0805JR-105K6L | |
|---|---|
DigiKey Part Number | 13-RC0805JR-105K6LTR-ND - Tape & Reel (TR) 13-RC0805JR-105K6LCT-ND - Cut Tape (CT) 13-RC0805JR-105K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-105K6L |
Description | RES 5.6K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-105K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.28542 | ₱2,854.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.21480 | ₱30.37 |
| 50 | ₱0.97660 | ₱48.83 |
| 100 | ₱0.80390 | ₱80.39 |
| 250 | ₱0.62408 | ₱156.02 |
| 500 | ₱0.52404 | ₱262.02 |
| 1,000 | ₱0.44543 | ₱445.43 |
| 5,000 | ₱0.32121 | ₱1,606.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.77400 | ₱7.74 |
| 50 | ₱0.72660 | ₱36.33 |
| 100 | ₱0.66700 | ₱66.70 |
| 500 | ₱0.42518 | ₱212.59 |
| 1,000 | ₱0.36445 | ₱364.45 |
| 5,000 | ₱0.30371 | ₱1,518.55 |

