
RC1206FR-071R15L | |
|---|---|
DigiKey Part Number | 311-1.15FRTR-ND - Tape & Reel (TR) 311-1.15FRCT-ND - Cut Tape (CT) 311-1.15FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071R15L |
Description | RES 1.15 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.16900 | ₱41.69 |
| 25 | ₱3.21560 | ₱80.39 |
| 50 | ₱2.67980 | ₱133.99 |
| 100 | ₱2.26890 | ₱226.89 |
| 250 | ₱1.86036 | ₱465.09 |
| 500 | ₱1.62334 | ₱811.67 |
| 1,000 | ₱1.43694 | ₱1,436.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.07476 | ₱5,373.80 |
| 10,000 | ₱0.99318 | ₱9,931.80 |
| 15,000 | ₱0.95347 | ₱14,302.05 |
| 25,000 | ₱0.91047 | ₱22,761.75 |
| 35,000 | ₱0.88587 | ₱31,005.45 |
| 50,000 | ₱0.86261 | ₱43,130.50 |

