
RC1206FR-07261KL | |
|---|---|
DigiKey Part Number | 311-261KFRTR-ND - Tape & Reel (TR) 311-261KFRCT-ND - Cut Tape (CT) 311-261KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07261KL |
Description | RES 261K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07261KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 25 | ₱1.97720 | ₱49.43 |
| 50 | ₱1.61980 | ₱80.99 |
| 100 | ₱1.33990 | ₱133.99 |
| 250 | ₱1.06952 | ₱267.38 |
| 500 | ₱0.91350 | ₱456.75 |
| 1,000 | ₱0.79142 | ₱791.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.56358 | ₱2,817.90 |
| 10,000 | ₱0.51064 | ₱5,106.40 |
| 15,000 | ₱0.48490 | ₱7,273.50 |
| 25,000 | ₱0.45701 | ₱11,425.25 |
| 35,000 | ₱0.44106 | ₱15,437.10 |
| 50,000 | ₱0.42597 | ₱21,298.50 |

