
RC1206FR-074K12L | |
|---|---|
DigiKey Part Number | 311-4.12KFRTR-ND - Tape & Reel (TR) 311-4.12KFRCT-ND - Cut Tape (CT) 311-4.12KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-074K12L |
Description | RES 4.12K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-074K12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.07200 | ₱10.72 |
| 25 | ₱1.00040 | ₱25.01 |
| 50 | ₱0.90520 | ₱45.26 |
| 100 | ₱0.85160 | ₱85.16 |
| 250 | ₱0.79084 | ₱197.71 |
| 500 | ₱0.74914 | ₱374.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.42519 | ₱2,125.95 |

