
RC1206FR-075R62L | |
|---|---|
DigiKey Part Number | 311-5.62FRTR-ND - Tape & Reel (TR) 311-5.62FRCT-ND - Cut Tape (CT) 311-5.62FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-075R62L |
Description | RES 5.62 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-075R62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 25 | ₱2.28680 | ₱57.17 |
| 50 | ₱1.94140 | ₱97.07 |
| 100 | ₱1.70310 | ₱170.31 |
| 250 | ₱1.45780 | ₱364.45 |
| 500 | ₱1.35536 | ₱677.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.97186 | ₱4,859.30 |
| 10,000 | ₱0.85037 | ₱8,503.70 |

