
RC1206FR-101R5L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-101R5LTR-ND - Tape & Reel (TR) 13-RC1206FR-101R5LCT-ND - Cut Tape (CT) 13-RC1206FR-101R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-101R5L |
Description | RES 1.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-101R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.99318 | ₱9,931.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱3.93000 | ₱39.30 |
| 25 | ₱3.02520 | ₱75.63 |
| 50 | ₱2.53680 | ₱126.84 |
| 100 | ₱2.14380 | ₱214.38 |
| 250 | ₱1.75316 | ₱438.29 |
| 500 | ₱1.53162 | ₱765.81 |
| 1,000 | ₱1.35536 | ₱1,355.36 |
| 5,000 | ₱1.07476 | ₱5,373.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱2.62000 | ₱26.20 |
| 50 | ₱2.13180 | ₱106.59 |
| 100 | ₱1.63760 | ₱163.76 |
| 500 | ₱1.51852 | ₱759.26 |
| 1,000 | ₱1.39704 | ₱1,397.04 |
| 5,000 | ₱1.09334 | ₱5,466.70 |

