390 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-10390RL

DigiKey Part Number
13-RC1206FR-10390RLTR-ND - Tape & Reel (TR)
13-RC1206FR-10390RLCT-ND - Cut Tape (CT)
13-RC1206FR-10390RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-10390RL
Description
RES 390 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-10390RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,485
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.44200₱24.42
25₱1.85800₱46.45
50₱1.52440₱76.22
100₱1.26250₱126.25
250₱1.00760₱251.90
500₱0.86228₱431.14
1,000₱0.74676₱746.76
5,000₱0.56358₱2,817.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.51064₱5,106.40
20,000₱0.46860₱9,372.00
30,000₱0.44813₱13,443.90
50,000₱0.42597₱21,298.50
70,000₱0.41330₱28,931.00
100,000₱0.40131₱40,131.00
Manufacturers Standard Package