
RC1206FR-103K92L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-103K92LTR-ND - Tape & Reel (TR) 13-RC1206FR-103K92LCT-ND - Cut Tape (CT) 13-RC1206FR-103K92LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-103K92L |
Description | RES 3.92K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-103K92L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 25 | ₱1.85800 | ₱46.45 |
| 50 | ₱1.52440 | ₱76.22 |
| 100 | ₱1.26250 | ₱126.25 |
| 250 | ₱1.00760 | ₱251.90 |
| 500 | ₱0.86228 | ₱431.14 |
| 1,000 | ₱0.74676 | ₱746.76 |
| 5,000 | ₱0.56358 | ₱2,817.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.51064 | ₱5,106.40 |
| 20,000 | ₱0.46860 | ₱9,372.00 |
| 30,000 | ₱0.44813 | ₱13,443.90 |
| 50,000 | ₱0.42597 | ₱21,298.50 |
| 70,000 | ₱0.41330 | ₱28,931.00 |
| 100,000 | ₱0.40131 | ₱40,131.00 |

