
RC1206FR-13200KL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-13200KLTR-ND - Tape & Reel (TR) 13-RC1206FR-13200KLCT-ND - Cut Tape (CT) 13-RC1206FR-13200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13200KL |
Description | RES 200K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.65500 | ₱6.55 |
| 25 | ₱0.64320 | ₱16.08 |
| 50 | ₱0.60740 | ₱30.37 |
| 100 | ₱0.57760 | ₱57.76 |
| 250 | ₱0.56452 | ₱141.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.48593 | ₱9,718.60 |
| 40,000 | ₱0.36445 | ₱14,578.00 |

