
RC1206FR-1347KL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-1347KLTR-ND - Tape & Reel (TR) 13-RC1206FR-1347KLCT-ND - Cut Tape (CT) 13-RC1206FR-1347KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1347KL |
Description | RES 47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1347KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 25 | ₱2.14400 | ₱53.60 |
| 50 | ₱1.76260 | ₱88.13 |
| 100 | ₱1.47090 | ₱147.09 |
| 250 | ₱1.17908 | ₱294.77 |
| 500 | ₱1.01116 | ₱505.58 |
| 1,000 | ₱0.87955 | ₱879.55 |
| 5,000 | ₱0.66994 | ₱3,349.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.56105 | ₱11,221.00 |
| 40,000 | ₱0.52274 | ₱20,909.60 |
| 60,000 | ₱0.50410 | ₱30,246.00 |
| 100,000 | ₱0.48389 | ₱48,389.00 |
| 140,000 | ₱0.47232 | ₱66,124.80 |
| 200,000 | ₱0.46138 | ₱92,276.00 |

