
RC1206JR-074K3L | |
|---|---|
DigiKey Part Number | 311-4.3KERTR-ND - Tape & Reel (TR) 311-4.3KERCT-ND - Cut Tape (CT) 311-4.3KERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-074K3L |
Description | RES 4.3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-074K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| 25 | ₱1.78640 | ₱44.66 |
| 50 | ₱1.46500 | ₱73.25 |
| 100 | ₱1.21480 | ₱121.48 |
| 250 | ₱0.96232 | ₱240.58 |
| 500 | ₱0.81940 | ₱409.70 |
| 1,000 | ₱0.70626 | ₱706.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.49831 | ₱2,491.55 |
| 10,000 | ₱0.44960 | ₱4,496.00 |
| 15,000 | ₱0.42590 | ₱6,388.50 |
| 25,000 | ₱0.40030 | ₱10,007.50 |
| 35,000 | ₱0.38565 | ₱13,497.75 |
| 50,000 | ₱0.37181 | ₱18,590.50 |

