
RC1206JR-13150RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-13150RLTR-ND - Tape & Reel (TR) 13-RC1206JR-13150RLCT-ND - Cut Tape (CT) 13-RC1206JR-13150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-13150RL |
Description | RES 150 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-13150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.89300 | ₱8.93 |
| 25 | ₱0.73840 | ₱18.46 |
| 50 | ₱0.54780 | ₱27.39 |
| 100 | ₱0.51810 | ₱51.81 |
| 250 | ₱0.49784 | ₱124.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.30371 | ₱6,074.20 |

