1.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-071K21L

DigiKey Part Number
13-RC1210FR-071K21LTR-ND - Tape & Reel (TR)
13-RC1210FR-071K21LCT-ND - Cut Tape (CT)
13-RC1210FR-071K21LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-071K21L
Description
RES 1.21K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-071K21L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.46600₱44.66
25₱3.45400₱86.35
50₱2.90600₱145.30
100₱2.46540₱246.54
250₱2.02708₱506.77
500₱1.77460₱887.30
1,000₱1.57569₱1,575.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.18695₱5,934.75
10,000₱1.09995₱10,999.50
15,000₱1.05761₱15,864.15
25,000₱1.01171₱25,292.75
35,000₱0.98545₱34,490.75
50,000₱0.96061₱48,030.50
Manufacturers Standard Package