
RC1210FR-07330RL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-07330RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07330RLCT-ND - Cut Tape (CT) 13-RC1210FR-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07330RL |
Description | RES 330 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07330RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.46600 | ₱44.66 |
| 25 | ₱3.45400 | ₱86.35 |
| 50 | ₱2.90600 | ₱145.30 |
| 100 | ₱2.46540 | ₱246.54 |
| 250 | ₱2.02708 | ₱506.77 |
| 500 | ₱1.77460 | ₱887.30 |
| 1,000 | ₱1.57569 | ₱1,575.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.18695 | ₱5,934.75 |
| 10,000 | ₱1.09995 | ₱10,999.50 |
| 15,000 | ₱1.05761 | ₱15,864.15 |
| 25,000 | ₱1.01171 | ₱25,292.75 |
| 35,000 | ₱0.98545 | ₱34,490.75 |
| 50,000 | ₱0.96061 | ₱48,030.50 |

